CUI DPD120030-P1P technical specifications.
| Approvals | UL, CSA |
| Cord Length | 72inch |
| Frequency | 60Hz |
| Height | 1.61inch |
| Lead Free | Contains Lead |
| Length | 2.36inch |
| Max Output Current | 300mA |
| Max Power Dissipation | 4W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Phono Plug, 3.5mm O.D. x 14.5mm |
| Output Current | 300mA |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Width | 1.99inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DPD120030-P1P to view detailed technical specifications.
No datasheet is available for this part.