CUI DPD120080E-P9/RN technical specifications.
| Approvals | CE |
| Cord Length | 72inch |
| Height | 1.89inch |
| Lead Free | Contains Lead |
| Length | 3.19inch |
| Max Output Current | 800mA |
| Max Power Dissipation | 10W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 1.05mm I.D. x 3.8mm O.D. x 9.5mm |
| Output Current | 800mA |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DPD120080E-P9/RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.