CUI DPR050030-P12/RP technical specifications.
| Cord Length | 72inch |
| Height | 1.53inch |
| Lead Free | Contains Lead |
| Length | 2.5inch |
| Max Output Current | 300mA |
| Max Power Dissipation | 2W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 0.7mm I.D. x 2.4mm O.D. x 9.5mm |
| Output Current | 300mA |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Weight | 176g |
| Width | 1.72inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DPR050030-P12/RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.