CUI DPR090080-P12/RN technical specifications.
| Height | 1.93inch |
| Lead Free | Contains Lead |
| Length | 3.21inch |
| Max Output Current | 800mA |
| Max Power Dissipation | 7W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 0.7mm I.D. x 2.35mm O.D. x 9.5mm |
| Output Current | 800mA |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| Weight | 423g |
| Width | 2.31inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DPR090080-P12/RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.