The DPR090080-P12P DC/DC controller from CUI is a wall mount device with a 9V output voltage and a maximum output current of 800mA. It has a maximum power dissipation of 7W and a package quantity of 1000. The device has a cord length of 72inch and a weight of 423g. It is designed for use in applications requiring a DC/DC conversion.
CUI DPR090080-P12P technical specifications.
| Cord Length | 72inch |
| Height | 1.93inch |
| Lead Free | Contains Lead |
| Length | 3.21inch |
| Max Output Current | 800mA |
| Max Power Dissipation | 7W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 0.7mm I.D. x 2.35mm O.D. x 9.5mm |
| Output Current | 800mA |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| Weight | 423g |
| Width | 2.31inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DPR090080-P12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.