
The DPR090080-P5P-SZ is a 9V 800mA wall mount AC/DC power adapter with a maximum power dissipation of 7W and a frequency of 60Hz. It is approved by UL and features a lead-free design. The adapter has a barrel plug output connector with a 2.1mm I.D. x 5.5mm O.D. x 9.5mm configuration. It measures 3.21inch in length, 2.31inch in width, and 1.93inch in height, with a weight of 423g. The adapter is available in a single package quantity.
CUI DPR090080-P5P-SZ technical specifications.
| Approvals | UL |
| Color | Black |
| Cord Length | 72inch |
| Frequency | 60Hz |
| Height | 1.93inch |
| Lead Free | Lead Free |
| Length | 3.21inch |
| Max Output Current | 800mA |
| Max Power Dissipation | 7W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 800mA |
| Output Voltage | 9V |
| Package Quantity | 1 |
| Weight | 423g |
| Width | 2.31inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DPR090080-P5P-SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.