This DC/DC controller from CUI has a single output voltage of 9V and a maximum output current of 800mA. The device is designed for wall mount applications and has a maximum power dissipation of 7W. The output is provided through a barrel plug connector with a 2.5mm inner diameter and 5.5mm outer diameter. The device is lead-based and has a weight of 423g.
CUI DPR090080-Z6N technical specifications.
| Cord Length | 72inch |
| Height | 1.93inch |
| Lead Free | Contains Lead |
| Length | 3.21inch |
| Max Output Current | 800mA |
| Max Power Dissipation | 7W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12.0mm |
| Output Current | 800mA |
| Output Voltage | 9V |
| Package Quantity | 1 |
| Weight | 423g |
| Width | 2.31inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DPR090080-Z6N to view detailed technical specifications.
No datasheet is available for this part.