CUI DPS050200UPS-P12N technical specifications.
| Cord Length | 72inch |
| Efficiency | 65% |
| Height | 0.98inch |
| Lead Free | Lead Free |
| Length | 2.36inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 10°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Wall |
| Output Connector | Barrel Plug, 0.7mm I.D. x 2.35mm O.D. x 9.5mm |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Width | 1.73inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DPS050200UPS-P12N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.