CUI DPS050200UPS-P7P technical specifications.
| Cord Length | 72inch |
| Efficiency | 60% |
| Height | 0.98inch |
| Lead Free | Lead Free |
| Length | 2.36inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 1.3mm I.D. x 3.5mm O.D. x 8.5mm |
| Output Current | 2A |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Weight | 0.441lb |
| Width | 1.73inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DPS050200UPS-P7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.