CUI DPS060200UPS-P12/RN technical specifications.
| Height | 0.98inch |
| Lead Free | Contains Lead |
| Length | 2.36inch |
| Max Output Current | 2A |
| Max Power Dissipation | 12W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 0.7mm I.D. x 2.35mm O.D. x 9.5mm |
| Output Current | 2A |
| Output Voltage | 6V |
| Package Quantity | 1000 |
| Width | 1.73inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DPS060200UPS-P12/RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.