The DPS090110UPS-P5/RP is a wall-mount DC/DC converter from CUI, offering 9V output voltage and 1.1A maximum output current. It has a maximum power dissipation of 10W and operates within a temperature range of 10-40°C. The device is lead-free and has a package quantity of 1000 units. The output connector is a barrel plug with a 2.1mm I.D. and 5.5mm O.D., and the cord length is 72 inches.
CUI DPS090110UPS-P5/RP technical specifications.
| Cord Length | 72inch |
| Efficiency | 60% |
| Height | 0.98inch |
| Lead Free | Lead Free |
| Length | 2.36inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 10°C |
| Max Output Current | 1.1A |
| Max Power Dissipation | 10W |
| Mount | Wall |
| Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1.1A |
| Output Power | 9W |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| Width | 1.73inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DPS090110UPS-P5/RP to view detailed technical specifications.
No datasheet is available for this part.