The DPS090110UPS-P6/RN DC/DC controller from CUI is a wall mountable device with a maximum output current of 1.1A and a maximum output power of 9W. It operates within a temperature range of 10°C to 40°C and has a cord length of 72 inches. The device is lead free and has a package quantity of 1000. It is designed to provide an efficiency of 60% and has a maximum power dissipation of 10W.
CUI DPS090110UPS-P6/RN technical specifications.
| Cord Length | 72inch |
| Efficiency | 60% |
| Height | 0.98inch |
| Lead Free | Lead Free |
| Length | 2.36inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 10°C |
| Max Output Current | 1.1A |
| Max Power Dissipation | 10W |
| Mount | Wall |
| Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1.1A |
| Output Power | 9W |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| Width | 1.73inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DPS090110UPS-P6/RN to view detailed technical specifications.
No datasheet is available for this part.