This DC/DC converter is a wall-mount device with a maximum output current of 1.1A and a maximum output power of 9W. It operates within a temperature range of 10-40°C and is lead free. The output connector is a barrel plug with a 2.5mm I.D. and a 5.5mm O.D. The device has a maximum power dissipation of 10W and an efficiency of 60%.
CUI DPS090110UPS-P6P technical specifications.
| Cord Length | 72inch |
| Efficiency | 60% |
| Height | 0.98inch |
| Lead Free | Lead Free |
| Length | 2.36inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 10°C |
| Max Output Current | 1.1A |
| Max Power Dissipation | 10W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1.1A |
| Output Power | 9W |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| Width | 1.73inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DPS090110UPS-P6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.