The DPS090110UPS-P9N is a DC/DC converter with an output voltage of 9V and a maximum output current of 1.1A. It has a maximum power dissipation of 10W and operates within a temperature range of 10°C to 40°C. The converter is lead free and has a wall-mount design. The output is connected via a barrel plug with an inner diameter of 1.05mm, outer diameter of 3.8mm, and length of 9.5mm.
CUI DPS090110UPS-P9N technical specifications.
| Cord Length | 72inch |
| Efficiency | 60% |
| Height | 0.98inch |
| Lead Free | Lead Free |
| Length | 2.36inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 10°C |
| Max Output Current | 1.1A |
| Max Power Dissipation | 10W |
| Mount | Wall |
| Output Connector | Barrel Plug, 1.05mm I.D. x 3.8mm O.D. x 9.5mm |
| Output Current | 1.1A |
| Output Power | 9W |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| Width | 1.73inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DPS090110UPS-P9N to view detailed technical specifications.
No datasheet is available for this part.