This desktop DC/DC controller from CUI features a single output voltage of 9V and a maximum output current of 1.5A. It has a maximum power dissipation of 14W and is designed for desktop mount applications. The unit contains lead and has a cord length of 72 inches. It is available in a package quantity of 1000.
CUI DPS090150-P13N technical specifications.
| Cord Length | 72inch |
| Lead Free | Contains Lead |
| Max Output Current | 1.5A |
| Max Power Dissipation | 14W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 1.7mm I.D. x 4.0mm O.D. x 9.5mm |
| Output Current | 1.5A |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DPS090150-P13N to view detailed technical specifications.
No datasheet is available for this part.