This desktop DC/DC controller from CUI features a maximum output current of 1.5A and a maximum output voltage of 9V. The device is designed for desktop mount and includes a barrel plug output connector with a 1.7mm inner diameter and 4.0mm outer diameter. The cord length is 72 inches, and the device contains lead, making it non-lead-free. The power management IC is suitable for use in a variety of applications, including those requiring a high level of power dissipation, up to 14W.
CUI DPS090150-P13P technical specifications.
| Cord Length | 72inch |
| Lead Free | Contains Lead |
| Max Output Current | 1.5A |
| Max Power Dissipation | 14W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 1.7mm I.D. x 4.0mm O.D. x 9.5mm |
| Output Current | 1.5A |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DPS090150-P13P to view detailed technical specifications.
No datasheet is available for this part.