CUI DPS090150-P14P technical specifications.
| Cord Length | 72inch |
| Lead Free | Contains Lead |
| Max Output Current | 1.5A |
| Max Power Dissipation | 14W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 1.7mm I.D. x 4.8mm O.D. x 9.5mm |
| Output Current | 1.5A |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DPS090150-P14P to view detailed technical specifications.
No datasheet is available for this part.