This desktop DC/DC controller from CUI is a 9V, 1.5A device with a barrel plug output connector. It has a maximum power dissipation of 14W and is packaged in a quantity of 60. The device is designed for desktop mounting and has a cord length of 72 inches.
CUI DPS090150-P6P technical specifications.
| Cord Length | 72inch |
| Height | 1.1inch |
| Lead Free | Contains Lead |
| Length | 3.54inch |
| Max Output Current | 1.5A |
| Max Power Dissipation | 14W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12.0mm |
| Output Current | 1.5A |
| Output Voltage | 9V |
| Package Quantity | 60 |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DPS090150-P6P to view detailed technical specifications.
No datasheet is available for this part.