This desktop DC/DC controller from CUI features a single output voltage of 9V and a maximum output current of 1.5A. The device has a maximum power dissipation of 14W and is packaged in a quantity of 1000. The output connector is a barrel plug with an inner diameter of 1.3mm, an outer diameter of 3.5mm, and a length of 8.5mm. The device is designed for desktop mounting and has a cord length of 72inch.
CUI DPS090150-P7/RN technical specifications.
| Cord Length | 72inch |
| Lead Free | Contains Lead |
| Max Output Current | 1.5A |
| Max Power Dissipation | 14W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 1.3mm I.D. x 3.5mm O.D. x 8.5mm |
| Output Current | 1.5A |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DPS090150-P7/RN to view detailed technical specifications.
No datasheet is available for this part.