The CUI DPS090150-Z6P is a DC/DC controller with a maximum output current of 1.5A and a maximum power dissipation of 14W. It is designed for wall mount applications and has a barrel plug output connector with a 2.5mm I.D. and 5.5mm O.D. The device has a cord length of 72inch and a height of 1.38inch. It is lead-free, but contains lead. The operating temperature range is not specified.
CUI DPS090150-Z6P technical specifications.
| Cord Length | 72inch |
| Height | 1.38inch |
| Lead Free | Contains Lead |
| Length | 3.19inch |
| Max Output Current | 1.5A |
| Max Power Dissipation | 14W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12.0mm |
| Output Current | 1.5A |
| Output Voltage | 9V |
| Package Quantity | 1 |
| Width | 2.09inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DPS090150-Z6P to view detailed technical specifications.
No datasheet is available for this part.