The DPS090150-Z7N is a DC/DC controller from CUI with a single output voltage of 9V and a maximum power dissipation of 14W. It has a maximum output current of 1.5A and is designed for wall mount applications. The device features a barrel plug output connector with a 1.3mm inner diameter and 3.5mm outer diameter. The DPS090150-Z7N has a cord length of 72inch and a package quantity of one unit.
CUI DPS090150-Z7N technical specifications.
| Cord Length | 72inch |
| Height | 1.38inch |
| Lead Free | Contains Lead |
| Length | 3.19inch |
| Max Output Current | 1.5A |
| Max Power Dissipation | 14W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 1.3mm I.D. x 3.5mm O.D. x 8.5mm |
| Output Current | 1.5A |
| Output Voltage | 9V |
| Package Quantity | 1 |
| Width | 2.09inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DPS090150-Z7N to view detailed technical specifications.
No datasheet is available for this part.