CUI DPS090200U-P1 technical specifications.
| Cord Length | 72inch |
| Lead Free | Lead Free |
| Max Output Current | 2A |
| Max Power Dissipation | 18W |
| Mount | Wall |
| Output Connector | Phono Plug, 3.5mm O.D. x 14.5mm |
| Output Current | 2A |
| Output Power | 18W |
| Output Voltage | 9V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for CUI DPS090200U-P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.