CUI DPS090200U-P5 technical specifications.
| Cord Length | 72inch |
| Lead Free | Contains Lead |
| Max Output Current | 2A |
| Max Power Dissipation | 18W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 2A |
| Output Voltage | 9V |
| Package Quantity | 60 |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DPS090200U-P5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.