CUI DPS090275U-P5P-TK technical specifications.
| Approvals | CE, cULus |
| Cord Length | 72inch |
| Efficiency | 70% |
| Height | 1.35inch |
| Lead Free | Lead Free |
| Length | 3.66inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.75A |
| Max Power Dissipation | 25W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 2.75A |
| Output Power | 24W |
| Output Voltage | 9V |
| Package Quantity | 1 |
| Weight | 0.419lb |
| Width | 1.85inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DPS090275U-P5P-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.