CUI DPS120085UPS-P5P technical specifications.
| Cord Length | 72inch |
| Lead Free | Contains Lead |
| Max Output Current | 850mA |
| Max Power Dissipation | 10W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 850mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DPS120085UPS-P5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
