CUI DPS120150U-P5P technical specifications.
| Cord Length | 72inch |
| Efficiency | 70% |
| Height | 1.38inch |
| Lead Free | Contains Lead |
| Length | 3.19inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 18W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1.5A |
| Output Power | 18W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Width | 2.09inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DPS120150U-P5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.