
The DPS120200U-P5P-TK is a DC/DC controller from CUI with a maximum output current of 2A and output voltage of 12V. It operates within a temperature range of 0°C to 40°C and is approved for CE and cULus certifications. The device is mounted on the wall and has a maximum power dissipation of 24W. It is available in a package quantity of 60 units.
CUI DPS120200U-P5P-TK technical specifications.
| Approvals | CE, cULus |
| Color | Black |
| Cord Length | 72inch |
| Efficiency | 75% |
| Height | 1.35inch |
| Lead Free | Contains Lead |
| Length | 3.66inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 24W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 2A |
| Output Voltage | 12V |
| Package Quantity | 60 |
| Weight | 0.393lb |
| Width | 1.85inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DPS120200U-P5P-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.