The DPS240075U-P5/RN is a wall-mount DC/DC regulator from CUI, offering 24V output voltage and 750mA maximum output current. It features a barrel plug output connector with a 2.1mm inner diameter and 5.5mm outer diameter. The device has a maximum power dissipation of 18W and is available in a package quantity of 1000. The DPS240075U-P5/RN measures 3.19inch in length, 2.09inch in width, and 1.65inch in height, with a cord length of 72inch. It is designed for use in applications where lead-free components are not required, as it contains lead.
CUI DPS240075U-P5/RN technical specifications.
| Cord Length | 72inch |
| Height | 1.65inch |
| Lead Free | Contains Lead |
| Length | 3.19inch |
| Max Output Current | 750mA |
| Max Power Dissipation | 18W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 750mA |
| Output Voltage | 24V |
| Package Quantity | 1000 |
| Width | 2.09inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DPS240075U-P5/RN to view detailed technical specifications.
No datasheet is available for this part.