CUI DTR050100-P13P technical specifications.
| Cord Length | 72inch |
| Frequency | 60Hz |
| Height | 2.2inch |
| Lead Free | Contains Lead |
| Length | 3.35inch |
| Max Output Current | 1A |
| Max Power Dissipation | 5W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 1.7mm I.D. x 4.0mm O.D. x 9.5mm |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Width | 2.68inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DTR050100-P13P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.