CUI DTS050240U/AC1-P6N technical specifications.
| Cord Length | 72inch |
| Height | 25.5mm |
| Lead Free | Contains Lead |
| Length | 74mm |
| Max Output Current | 2.4A |
| Max Power Dissipation | 12W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12.0mm |
| Output Current | 2.4A |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Weight | 234g |
| Width | 46mm |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DTS050240U/AC1-P6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.