CUI DTS060200SUDC-P6N technical specifications.
| Cord Length | 72inch |
| Efficiency | 65% |
| Height | 0.98inch |
| Lead Free | Lead Free |
| Length | 2.91inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 12W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12.0mm |
| Output Current | 2A |
| Output Power | 12W |
| Output Voltage | 6V |
| Package Quantity | 1000 |
| Weight | 0.514lb |
| Width | 1.81inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DTS060200SUDC-P6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.