CUI DTS060330UDC-P5N technical specifications.
| Cord Length | 72inch |
| Efficiency | 60% |
| Height | 1.34inch |
| Lead Free | Lead Free |
| Length | 4.33inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 10°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 20W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
| Output Current | 3.3A |
| Output Power | 19W |
| Output Voltage | 6V |
| Package Quantity | 1000 |
| Width | 2.36inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DTS060330UDC-P5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.