CUI DTS090133SUDC-P14N technical specifications.
| Cord Length | 72inch |
| Efficiency | 65% |
| Height | 0.98inch |
| Lead Free | Lead Free |
| Length | 2.91inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.33A |
| Max Power Dissipation | 12W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 1.7mm I.D. x 4.8mm O.D. x 9.5mm |
| Output Current | 1.33A |
| Output Power | 11W |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| Weight | 0.461lb |
| Width | 1.81inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DTS090133SUDC-P14N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.