CUI DTS090166UDC-P5P technical specifications.
| Approvals | CE, cULus |
| Cord Length | 72inch |
| Efficiency | 65% |
| Height | 1.1inch |
| Lead Free | Contains Lead |
| Length | 3.54inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 10°C |
| Max Output Current | 1.66A |
| Max Power Dissipation | 15W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1.66A |
| Output Voltage | 9V |
| Package Quantity | 1 |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DTS090166UDC-P5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.