The CUI DTS120100SUDC-P13P is a desktop DC/DC controller with a maximum output current of 1A and a maximum output power of 12W. It operates within a temperature range of 0-40°C and features a barrel plug output connector with a 1.7mm I.D. and 4.0mm O.D. The device is lead-free and available in a package quantity of 1000. It has a cord length of 72inch and dimensions of 2.91inch in length, 1.81inch in width, and 0.98inch in height, weighing 0.454lb.
CUI DTS120100SUDC-P13P technical specifications.
| Cord Length | 72inch |
| Efficiency | 70% |
| Height | 0.98inch |
| Lead Free | Lead Free |
| Length | 2.91inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 1.7mm I.D. x 4.0mm O.D. x 9.5mm |
| Output Current | 1A |
| Output Power | 12W |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Weight | 0.454lb |
| Width | 1.81inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DTS120100SUDC-P13P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.