This desktop DC/DC controller has a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It features a maximum output current of 1A and a maximum output power of 12W. The output connector is a barrel plug with a 1.3mm inner diameter and 3.5mm outer diameter, and is 8.5mm in length. The device is lead free and has a package quantity of 1000.
CUI DTS120100SUDC-P7/RP technical specifications.
| Cord Length | 72inch |
| Efficiency | 70% |
| Height | 0.98inch |
| Lead Free | Lead Free |
| Length | 2.91inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Mount | Desktop |
| Output Connector | Barrel Plug R/A, 1.3mm I.D. x 3.5mm O.D. x 8.5mm |
| Output Current | 1A |
| Output Power | 12W |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Weight | 0.454lb |
| Width | 1.81inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DTS120100SUDC-P7/RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.