The CUI DTS120100SUDC-P7P is a desktop DC/DC converter with a maximum output current of 1A and a maximum output power of 12W. It operates within a temperature range of 0-40°C and features a barrel plug output connector with a 1.3mm I.D. and 3.5mm O.D. The device is lead-free and has a maximum power dissipation of 12W. It is available in a package quantity of 1000 units.
CUI DTS120100SUDC-P7P technical specifications.
| Cord Length | 72inch |
| Efficiency | 70% |
| Height | 0.98inch |
| Lead Free | Lead Free |
| Length | 2.91inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 1.3mm I.D. x 3.5mm O.D. x 8.5mm |
| Output Current | 1A |
| Output Power | 12W |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Weight | 0.454lb |
| Width | 1.81inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DTS120100SUDC-P7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.