The DTS120100SUDC-P9P is a desktop DC/DC converter with a maximum output power of 12W and an output voltage of 12V. It has a maximum output current of 1A and operates within a temperature range of 0°C to 40°C. The device has a barrel plug output connector with a 1.05mm inner diameter and 3.8mm outer diameter. The converter is lead-free and available in a package quantity of 1000.
CUI DTS120100SUDC-P9P technical specifications.
| Cord Length | 72inch |
| Efficiency | 70% |
| Height | 0.98inch |
| Lead Free | Lead Free |
| Length | 2.91inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 1.05mm I.D. x 3.8mm O.D. x 9.5mm |
| Output Current | 1A |
| Output Power | 12W |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Weight | 0.454lb |
| Width | 1.81inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DTS120100SUDC-P9P to view detailed technical specifications.
No datasheet is available for this part.