CUI DTS120150U/AC1-P5N technical specifications.
| Cord Length | 72inch |
| Height | 36mm |
| Lead Free | Contains Lead |
| Length | 99mm |
| Max Output Current | 1.5A |
| Max Power Dissipation | 18W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
| Output Current | 1.5A |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DTS120150U/AC1-P5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.