CUI DTS120250UTC-P5P technical specifications.
| Approvals | CE, cULus, GS |
| Cord Length | 72inch |
| Efficiency | 70% |
| Height | 1.1inch |
| Lead Free | Lead Free |
| Length | 3.54inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 2.5A |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Weight | 0.441lb |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DTS120250UTC-P5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.