CUI DTS120416UD/AC5-Z6N technical specifications.
| Cord Length | 47.2inch |
| Efficiency | 78% |
| Height | 1.36inch |
| Lead Free | Lead Free |
| Length | 4.76inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.16A |
| Max Power Dissipation | 50W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12.0mm |
| Output Current | 4.16A |
| Output Power | 49W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Weight | 0.558lb |
| Width | 3.36inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DTS120416UD/AC5-Z6N to view detailed technical specifications.
No datasheet is available for this part.