CUI DTS150400UC-P5-ET technical specifications.
| Approvals | CE, cULus, NEMKO, SEMKO |
| Cord Length | 47.2inch |
| Efficiency | 78% |
| Height | 1.36inch |
| Lead Free | Lead Free |
| Length | 4.76inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Power Dissipation | 60W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 4A |
| Output Power | 60W |
| Output Voltage | 15V |
| Package Quantity | 500 |
| Weight | 0.558lb |
| Width | 2.36inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DTS150400UC-P5-ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.