CUI DTS180166U2/AC1-Z5N technical specifications.
| Cord Length | 72inch |
| Efficiency | 70% |
| Height | 1.1inch |
| Lead Free | Lead Free |
| Length | 3.86inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.66A |
| Max Power Dissipation | 30W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1.66A |
| Output Power | 29.8W |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DTS180166U2/AC1-Z5N to view detailed technical specifications.
No datasheet is available for this part.