The CUI DC/DC converter is a desktop power supply with a maximum output current of 500mA and a maximum output voltage of 24V. It operates within a temperature range of 0°C to 40°C and has a maximum power dissipation of 12W. The device is approved for use in UL, CE, and GS applications and is available in a single unit package. The output connector is a barrel plug with a 2.1mm inner diameter and a 5.5mm outer diameter. The device has a cord length of 72 inches and a weight of 110g.
CUI DTS240050SUDC-P5P-SZ technical specifications.
| Approvals | UL, CE, GS |
| Cord Length | 72inch |
| Efficiency | 65% |
| Height | 1.04inch |
| Length | 2.95inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 12W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 500mA |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Weight | 110g |
| Width | 1.87inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DTS240050SUDC-P5P-SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.