CUI EMC-03 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 22.2 |
| Length | 33.7 |
| Height | 18 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI EMC-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.