CUI EMMA050200-P5P-IC technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Series | EMMA (15W) |
| Weight | 0.287lb |
| RoHS | Compliant |
Download the complete datasheet for CUI EMMA050200-P5P-IC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.