CUI EMMA240125-P5P-IC technical specifications.
| Approvals | CE, cURus |
| Cord Length | 70.9inch |
| Height | 1.45inch |
| Lead Free | Lead Free |
| Length | 4.28inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 30W |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 24V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | EMMA 30W |
| Weight | 0.662lb |
| Width | 2.44inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI EMMA240125-P5P-IC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.