
The EMS120050-P5RP-SZ is a 12V 6W wall-mount DC/DC converter with a maximum output current of 500mA and a maximum power dissipation of 6W. It operates within a temperature range of 0°C to 40°C and meets CE and CB approvals. The converter has a barrel plug output connector with a 2.1mm I.D. and 5.5mm O.D. and a length of 9.5mm. It is available in a package quantity of 560 units.
CUI EMS120050-P5RP-SZ technical specifications.
| Approvals | CE, CB |
| Cord Length | 72inch |
| Height | 1.18inch |
| Length | 2.52inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 6W |
| Mount | Wall |
| Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 12V |
| Package Quantity | 560 |
| Series | EMS 6W |
| Width | 1.59inch |
| RoHS | Compliant |
Download the complete datasheet for CUI EMS120050-P5RP-SZ to view detailed technical specifications.
No datasheet is available for this part.