CUI EMSA050300-P12P-SZ technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Wall |
| Output Connector | Barrel Plug, 0.7mm I.D. x 2.35mm O.D. x 9.5mm |
| Output Voltage | 5V |
| Series | EMSA (18W) |
| Weight | 0.525lb |
| RoHS | Compliant |
Download the complete datasheet for CUI EMSA050300-P12P-SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.