
The 9V 6W AC/DC Power Adapter is a single-output power supply with a maximum output current of 670mA and a maximum power dissipation of 6W. It has a barrel plug output connector with a 2.1mm I.D. and a 5.5mm O.D. The adapter has a cord length of 60.2inch and operates within a temperature range of 0-40°C. It meets various safety and regulatory approvals including CE, cULus, CCC, PSE, and GS.
CUI EMSA090067-P5P-SZ technical specifications.
| Approvals | CE, cULus, CCC, PSE, GS |
| Cord Length | 60.2inch |
| Current - Output 1 | 670mA |
| Height | 1.18inch |
| Length | 2.52inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 670mA |
| Max Power Dissipation | 6W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 6W |
| Output Voltage | 9V |
| Package Quantity | 60 |
| Series | EMSA 6W |
| Voltage - Output 1 | 9V |
| Width | 1.59inch |
| RoHS | Compliant |
Download the complete datasheet for CUI EMSA090067-P5P-SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
